
PGA855EVM | |
|---|---|
DigiKey Part Number | 296-PGA855EVM-ND |
Manufacturer | |
Manufacturer Product Number | PGA855EVM |
Description | EVAL BOARD FOR PGA855 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PGA855 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Programmable Gain | |
Output Type | Differential | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 10MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 45mA | |
Current - Supply (Main IC) | 3mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 36V, ±4V ~ 18V | |
Utilized IC / Part | PGA855 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥544.95000 | ¥544.95 |


