PGA2310UA/1K | ||
---|---|---|
DigiKey Part Number | 296-12255-2-ND - Tape & Reel (TR) 296-12255-1-ND - Cut Tape (CT) 296-12255-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PGA2310UA/1K | |
Description | IC VOLUME CONTROL 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Volume Control 2 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | PGA2310UA/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | ±4.5V ~ 15.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.64000 | ¥178.64 |
10 | ¥164.77000 | ¥1,647.70 |
25 | ¥157.36000 | ¥3,934.00 |
100 | ¥140.70000 | ¥14,070.00 |
250 | ¥134.22020 | ¥33,555.05 |
500 | ¥127.74056 | ¥63,870.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥120.33532 | ¥120,335.32 |