PCM2706CPJT | |
---|---|
DigiKey Part Number | 296-39144-ND |
Manufacturer | |
Manufacturer Product Number | PCM2706CPJT |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2706CPJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.72000 | ¥84.72 |
10 | ¥76.54400 | ¥765.44 |
25 | ¥72.98760 | ¥1,824.69 |
80 | ¥63.37413 | ¥5,069.93 |
250 | ¥60.52588 | ¥15,131.47 |
500 | ¥55.18536 | ¥27,592.68 |
1,000 | ¥48.06466 | ¥48,064.66 |