
PFCLLCSREVM034 | |
|---|---|
DigiKey Part Number | 296-PFCLLCSREVM034-ND |
Manufacturer | |
Manufacturer Product Number | PFCLLCSREVM034 |
Description | EVAL BOARD FOR PFCLLCSREVM034 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFCLLCSREVM034 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 168W | |
Voltage - Output | 12V | |
Current - Output | 14A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PFCLLCSREVM034 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,222.95000 | ¥3,222.95 |

