DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5100PWR

DigiKey Part Number
296-28785-2-ND - Tape & Reel (TR)
296-28785-1-ND - Cut Tape (CT)
296-28785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM5100PWR
Description
IC DAC 16/24/32BIT 384K 20TSSOP
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5100PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.05000¥36.05
10¥27.37200¥273.72
25¥25.18880¥629.72
100¥22.79140¥2,279.14
250¥21.64844¥5,412.11
500¥20.95926¥10,479.63
1,000¥20.39206¥20,392.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.92521¥39,850.42
4,000¥19.54112¥78,164.48
Manufacturers Standard Package