
PCM1863QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-50383-2-ND - Tape & Reel (TR) 296-50383-1-ND - Cut Tape (CT) 296-50383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1863QDBTRQ1 |
Description | IC ADC/AUDIO 24BIT 192K 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1863QDBTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.31000 | ¥46.31 |
| 10 | ¥35.41800 | ¥354.18 |
| 25 | ¥32.69760 | ¥817.44 |
| 100 | ¥29.70720 | ¥2,970.72 |
| 250 | ¥28.28056 | ¥7,070.14 |
| 500 | ¥27.42068 | ¥13,710.34 |
| 1,000 | ¥26.71315 | ¥26,713.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥20.10512 | ¥40,210.24 |

