DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
28-SSOP

PCM1791ADB

DigiKey Part Number
296-15091-5-ND
Manufacturer
Manufacturer Product Number
PCM1791ADB
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1791ADB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.01000¥64.01
10¥49.49300¥494.93
47¥43.86511¥2,061.66
141¥41.11794¥5,797.63
282¥39.77372¥11,216.19
517¥38.79462¥20,056.82
1,034¥37.86139¥39,148.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.