Translating Switch Interface 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9548ADB

DigiKey Part Number
296-33509-5-ND
Manufacturer
Manufacturer Product Number
PCA9548ADB
Description
IC INTERFACE SPECIALIZED 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translating Switch Interface 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9548ADB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,191
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.79000¥20.79
10¥15.41600¥154.16
60¥13.09017¥785.41
120¥12.45992¥1,495.19
300¥11.79437¥3,538.31
540¥11.44920¥6,182.57
1,020¥11.13471¥11,357.40
2,520¥10.77411¥27,150.76
5,040¥10.55356¥53,189.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,379In Stock
Ships from Rochester Electronics, LLC