P82B715DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 31,294
Unit Price: ¥18.73000
Datasheet
Buffer, ReDriver 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715DRG4

DigiKey Part Number
296-52682-2-ND - Tape & Reel (TR)
296-52682-1-ND - Cut Tape (CT)
296-52682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B715DRG4
Description
IC REDRIVER I2C 1CH 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
P82B715DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
3000 pF
Voltage - Supply
4.5V ~ 12V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.09602¥17,740.05
5,000¥6.93994¥34,699.70
7,500¥6.86175¥51,463.12
Manufacturers Standard Package