
OPA990IDCKR | |
|---|---|
DigiKey Part Number | 296-OPA990IDCKRTR-ND - Tape & Reel (TR) 296-OPA990IDCKRCT-ND - Cut Tape (CT) 296-OPA990IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA990IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA990IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.69000 | ¥66.90 |
| 25 | ¥6.05000 | ¥151.25 |
| 100 | ¥5.34120 | ¥534.12 |
| 250 | ¥5.00368 | ¥1,250.92 |
| 500 | ¥4.80026 | ¥2,400.13 |
| 1,000 | ¥4.63271 | ¥4,632.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.80739 | ¥14,422.17 |
| 6,000 | ¥4.69738 | ¥28,184.28 |
| 9,000 | ¥4.64230 | ¥41,780.70 |
| 15,000 | ¥4.58126 | ¥68,718.90 |










