OPA564AIDWD | |
---|---|
DigiKey Part Number | 296-41596-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA564AIDWD |
Description | IC OPAMP GP 1 CIRCUIT 20HSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA564AIDWD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 39mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
10 | ¥56.94000 | ¥569.40 |
25 | ¥54.29000 | ¥1,357.25 |
100 | ¥47.13970 | ¥4,713.97 |
250 | ¥45.02072 | ¥11,255.18 |
500 | ¥41.04838 | ¥20,524.19 |
1,000 | ¥35.75187 | ¥35,751.87 |