
NLAS4684MR2G | |
|---|---|
DigiKey Part Number | NLAS4684MR2GOSTR-ND - Tape & Reel (TR) NLAS4684MR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS4684MR2G |
Description | IC SWITCH SPDTX2 800MOHM 10MICRO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-Micro |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4684MR2G Models |
Category | -3db Bandwidth 9.5MHz |
Manufacturer onsemi | Charge Injection 15pC |
Packaging Tape & Reel (TR) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 102pF, 104pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -83dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 800mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 10-Micro |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 30ns |



