Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

OPA445ADDA

DigiKey Part Number
296-20722-5-ND
Manufacturer
Manufacturer Product Number
OPA445ADDA
Description
IC OPAMP GP 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA445ADDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1.5 mV
Current - Supply
4.2mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
90 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.01000¥142.01
10¥112.47100¥1,124.71
75¥98.42040¥7,381.53
150¥95.15253¥14,272.88
300¥92.46313¥27,738.94
525¥90.64352¥47,587.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

35,943In Stock
Ships from Rochester Electronics, LLC