OPA4313IPWR | ||
---|---|---|
DigiKey Part Number | 296-35691-2-ND - Tape & Reel (TR) 296-35691-1-ND - Cut Tape (CT) 296-35691-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA4313IPWR | |
Description | IC CMOS 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA4313IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.17400 | ¥121.74 |
25 | ¥11.49000 | ¥287.25 |
100 | ¥9.78880 | ¥978.88 |
250 | ¥9.19120 | ¥2,297.80 |
500 | ¥8.04236 | ¥4,021.18 |
1,000 | ¥6.66361 | ¥6,663.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.20409 | ¥12,408.18 |
6,000 | ¥5.97430 | ¥35,845.80 |
10,000 | ¥5.74452 | ¥57,445.20 |