
OPA277UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26268-2-ND - Tape & Reel (TR) 296-26268-1-ND - Cut Tape (CT) 296-26268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA277UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA277UA/2K5 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 790µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ANZ | Analog Devices Inc. | 399 | 505-AD817ANZ-ND | ¥77.24000 | Similar |
| AD817ARZ | Analog Devices Inc. | 647 | 505-AD817ARZ-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2,939 | AD817ARZ-REELCT-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 757 | AD817ARZ-REEL7CT-ND | ¥55.41000 | Similar |
| ADA4870ACPZ | Analog Devices Inc. | 680 | 505-ADA4870ACPZ-ND | ¥222.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.19000 | ¥30.19 |
| 10 | ¥22.74200 | ¥227.42 |
| 25 | ¥20.87000 | ¥521.75 |
| 100 | ¥18.81840 | ¥1,881.84 |
| 250 | ¥17.83972 | ¥4,459.93 |
| 500 | ¥17.66372 | ¥8,831.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.25144 | ¥40,628.60 |
| 5,000 | ¥15.94260 | ¥79,713.00 |











