Comparator with Latch CMOS, Complementary, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1016IS8#TRPBF

DigiKey Part Number
LT1016IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1016IS8#TRPBFCT-ND - Cut Tape (CT)
LT1016IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1016IS8#TRPBF
Description
IC COMPARATOR 1 W/LATCH 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1016IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
35mA
Series
CMRR, PSRR (Typ)
96dB CMRR, 75dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
14ns
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
with Latch
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
CMOS, Complementary, TTL
Supplier Device Package
8-SO
Voltage - Input Offset (Max)
3mV @ ±5V
Base Product Number
Current - Input Bias (Max)
10µA @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3016IDRTexas Instruments4,039296-41663-1-ND¥72.61000Similar
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.88000¥124.88
10¥98.70200¥987.02
25¥92.14760¥2,303.69
100¥85.02880¥8,502.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥75.94738¥189,868.45
Manufacturers Standard Package