
TL3016IDR | |
|---|---|
DigiKey Part Number | 296-41663-2-ND - Tape & Reel (TR) 296-41663-1-ND - Cut Tape (CT) 296-41663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3016IDR |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3016IDR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 12.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 97dB CMRR |
Part Status Active | Propagation Delay (Max) 10ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.51000 | ¥61.51 |
| 10 | ¥47.34300 | ¥473.43 |
| 25 | ¥43.80080 | ¥1,095.02 |
| 100 | ¥39.90640 | ¥3,990.64 |
| 250 | ¥38.62796 | ¥9,656.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.91024 | ¥104,775.60 |

