
OPA2369AIDCNR | |
|---|---|
DigiKey Part Number | 296-41471-2-ND - Tape & Reel (TR) 296-41471-1-ND - Cut Tape (CT) 296-41471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2369AIDCNR |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2369AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.24100 | ¥162.41 |
| 25 | ¥14.84880 | ¥371.22 |
| 100 | ¥13.32130 | ¥1,332.13 |
| 250 | ¥12.59172 | ¥3,147.93 |
| 500 | ¥12.15214 | ¥6,076.07 |
| 1,000 | ¥11.79042 | ¥11,790.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.34343 | ¥34,030.29 |
| 6,000 | ¥11.12478 | ¥66,748.68 |




