
OPA2364AIDGKR | |
|---|---|
DigiKey Part Number | 296-39118-2-ND - Tape & Reel (TR) 296-39118-1-ND - Cut Tape (CT) 296-39118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2364AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364AIDGKR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | ¥24.81000 | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2,216 | 505-AD8602ARMZ-ND | ¥24.81000 | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31,150 | AD8602ARMZ-REELCT-ND | ¥24.81000 | Similar |
| AD8607ARMZ | Analog Devices Inc. | 189 | 505-AD8607ARMZ-ND | ¥35.31000 | Similar |
| AD8607ARMZ-REEL | Analog Devices Inc. | 11,355 | AD8607ARMZ-REELCT-ND | ¥35.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥18.78900 | ¥187.89 |
| 25 | ¥17.20480 | ¥430.12 |
| 100 | ¥15.46240 | ¥1,546.24 |
| 250 | ¥14.63228 | ¥3,658.07 |
| 500 | ¥14.37392 | ¥7,186.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.58702 | ¥36,467.55 |
| 5,000 | ¥14.30420 | ¥71,521.00 |











