Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB9-ABA1RE-7

DigiKey Part Number
2057-SW-PB9-ABA1RE-7-ND
Manufacturer
Manufacturer Product Number
SW-PB9-ABA1RE-7
Description
SEALED SUBMINIATIURE PUSHBUTTON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
20 V
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Round, Plunger
Packaging
Box
Actuator Marking
No Marking
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Electrical Life
30,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
0.4VA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.53000¥39.53
10¥34.13900¥341.39
25¥32.20000¥805.00
50¥30.79920¥1,539.96
200¥28.17545¥5,635.09
400¥26.94510¥10,778.04
600¥26.24965¥15,749.79
1,000¥25.39790¥25,397.90
Manufacturers Standard Package