0435.250KRS | ||
---|---|---|
DigiKey Part Number | F3785TR-ND - Tape & Reel (TR) F3785CT-ND - Cut Tape (CT) F3785DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0435.250KRS | |
Description | FUSE BOARD MNT 250MA 32VDC 0402 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 250 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0435.250KRS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0025 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.4 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
5 | ¥11.83200 | ¥59.16 |
10 | ¥11.06300 | ¥110.63 |
50 | ¥9.15620 | ¥457.81 |
100 | ¥7.63080 | ¥763.08 |
250 | ¥7.43976 | ¥1,859.94 |
500 | ¥6.29500 | ¥3,147.50 |
1,000 | ¥5.53200 | ¥5,532.00 |
5,000 | ¥4.95977 | ¥24,798.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.76900 | ¥47,690.00 |