F0402E0R25FSTR | ||
---|---|---|
DigiKey Part Number | 478-2852-2-ND - Tape & Reel (TR) 478-2852-1-ND - Cut Tape (CT) 478-2852-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F0402E0R25FSTR | |
Description | FUSE BOARD MNT 250MA 32VDC 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 250 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | F0402E0R25FSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5E-05 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |
DC Cold Resistance | 0.65 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
5 | ¥3.59200 | ¥17.96 |
10 | ¥3.47600 | ¥34.76 |
50 | ¥2.92760 | ¥146.38 |
100 | ¥2.42980 | ¥242.98 |
250 | ¥2.20908 | ¥552.27 |
500 | ¥1.87772 | ¥938.86 |
1,000 | ¥1.65681 | ¥1,656.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.49113 | ¥7,455.65 |
10,000 | ¥1.43590 | ¥14,359.00 |