STPS1L20MF | ||
---|---|---|
DigiKey Part Number | 497-8024-2-ND - Tape & Reel (TR) 497-8024-1-ND - Cut Tape (CT) 497-8024-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS1L20MF | |
Description | DIODE SCHOTT 20V 1A STMITE FLAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount STmite Flat | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS1L20MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | STmite Flat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.79400 | ¥47.94 |
100 | ¥3.31740 | ¥331.74 |
500 | ¥2.77148 | ¥1,385.74 |
1,000 | ¥2.35871 | ¥2,358.71 |
2,000 | ¥2.10077 | ¥4,201.54 |
5,000 | ¥1.99019 | ¥9,950.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.84277 | ¥22,113.24 |
24,000 | ¥1.82453 | ¥43,788.72 |