
L6398DTR | |
|---|---|
DigiKey Part Number | 497-11127-2-ND - Tape & Reel (TR) 497-11127-1-ND - Cut Tape (CT) 497-11127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6398DTR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6398DTR Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.27000 | ¥29.27 |
| 10 | ¥21.98100 | ¥219.81 |
| 25 | ¥20.17160 | ¥504.29 |
| 100 | ¥18.17690 | ¥1,817.69 |
| 250 | ¥17.22656 | ¥4,306.64 |
| 500 | ¥17.03304 | ¥8,516.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.68367 | ¥39,209.17 |
| 5,000 | ¥15.38355 | ¥76,917.75 |












