
STL160N4F7 | |
|---|---|
DigiKey Part Number | 497-STL160N4F7TR-ND - Tape & Reel (TR) 497-STL160N4F7CT-ND - Cut Tape (CT) 497-STL160N4F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL160N4F7 |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 111W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL160N4F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 111W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2,928 | 559-NP75N04YLG-E1-AYCT-ND | ¥101.56000 | Similar |
| TQM019NH04CR RLG | Taiwan Semiconductor Corporation | 4,960 | 1801-TQM019NH04CRRLGCT-ND | ¥131.18000 | Similar |
| TQM025NH04CR RLG | Taiwan Semiconductor Corporation | 4,898 | 1801-TQM025NH04CRRLGCT-ND | ¥102.86000 | Similar |
| TQM025NH04LCR RLG | Taiwan Semiconductor Corporation | 1,980 | 1801-TQM025NH04LCRRLGCT-ND | ¥102.86000 | Similar |
| TQM032NH04CR RLG | Taiwan Semiconductor Corporation | 5,000 | 1801-TQM032NH04CRRLGCT-ND | ¥86.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥10.95700 | ¥109.57 |
| 100 | ¥7.38900 | ¥738.90 |
| 500 | ¥5.86044 | ¥2,930.22 |
| 1,000 | ¥5.36880 | ¥5,368.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.74477 | ¥14,234.31 |
| 6,000 | ¥4.43072 | ¥26,584.32 |
| 9,000 | ¥4.27083 | ¥38,437.47 |
| 15,000 | ¥4.17105 | ¥62,565.75 |







