
AD8607ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8607ARMZ-REELTR-ND - Tape & Reel (TR) AD8607ARMZ-REELCT-ND - Cut Tape (CT) AD8607ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8607ARMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8607ARMZ-REEL Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8657ARMZ-R7 | Analog Devices Inc. | 1,131 | AD8657ARMZ-R7CT-ND | ¥30.27000 | Similar |
| ISL28230CUZ | Renesas Electronics Corporation | 1,354 | ISL28230CUZ-ND | ¥20.84000 | Similar |
| ISL28230CUZ-T7 | Renesas Electronics Corporation | 5,234 | 20-ISL28230CUZ-T7CT-ND | ¥18.36000 | Similar |
| ISL28230FUZ-T7 | Renesas Electronics Corporation | 2,575 | 20-ISL28230FUZ-T7CT-ND | ¥20.43000 | Similar |
| ISL28230FUZ-T7A | Renesas Electronics Corporation | 2 | ISL28230FUZ-T7ACT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥26.70400 | ¥267.04 |
| 25 | ¥24.55840 | ¥613.96 |
| 100 | ¥22.20160 | ¥2,220.16 |
| 250 | ¥21.07724 | ¥5,269.31 |
| 500 | ¥21.00414 | ¥10,502.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.15345 | ¥57,460.35 |







