
ISL28230CUZ | |
|---|---|
DigiKey Part Number | ISL28230CUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28230CUZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28230CUZ Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 250 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥14.82000 | ¥148.20 |
| 50 | ¥12.53900 | ¥626.95 |
| 100 | ¥11.84510 | ¥1,184.51 |
| 250 | ¥11.11984 | ¥2,779.96 |
| 500 | ¥10.68616 | ¥5,343.08 |
| 1,000 | ¥10.33096 | ¥10,330.96 |
| 2,500 | ¥9.95800 | ¥24,895.00 |
| 5,000 | ¥9.73422 | ¥48,671.10 |

