OPA2357AIDGST | ||
---|---|---|
DigiKey Part Number | 296-32184-2-ND - Tape & Reel (TR) 296-32184-1-ND - Cut Tape (CT) 296-32184-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2357AIDGST | |
Description | IC CMOS 2 CIRCUIT 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2357AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.06500 | ¥260.65 |
25 | ¥24.64440 | ¥616.11 |
100 | ¥21.35830 | ¥2,135.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.26296 | ¥5,065.74 |
500 | ¥18.18190 | ¥9,090.95 |
1,250 | ¥15.33421 | ¥19,167.76 |
2,500 | ¥14.56749 | ¥36,418.72 |