
OPA1602AIDR | |
|---|---|
DigiKey Part Number | 296-44357-2-ND - Tape & Reel (TR) 296-44357-1-ND - Cut Tape (CT) 296-44357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1602AIDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1602AIDR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 35 MHz | Base Product Number |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1630CS8#PBF | Analog Devices Inc. | 100 | LT1630CS8#PBF-ND | ¥86.26000 | Similar |
| LT1630CS8#TRPBF | Analog Devices Inc. | 5,099 | 505-LT1630CS8#TRPBFCT-ND | ¥86.26000 | Similar |
| LT1630HS8#PBF | Analog Devices Inc. | 70 | 505-LT1630HS8#PBF-ND | ¥119.67000 | Similar |
| LT1630IS8#PBF | Analog Devices Inc. | 201 | LT1630IS8#PBF-ND | ¥115.20000 | Similar |
| LT1632CS8#PBF | Analog Devices Inc. | 366 | 505-LT1632CS8#PBF-ND | ¥100.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.14600 | ¥201.46 |
| 25 | ¥18.46520 | ¥461.63 |
| 100 | ¥16.61440 | ¥1,661.44 |
| 250 | ¥15.73252 | ¥3,933.13 |
| 500 | ¥15.49996 | ¥7,749.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.30167 | ¥35,754.17 |
| 5,000 | ¥14.02338 | ¥70,116.90 |






