
LT1630CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1630CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1630CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1630CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1630CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1630CS8#TRPBF Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 30 MHz | Base Product Number |
Current - Input Bias 550 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 25 | ¥62.56760 | ¥1,564.19 |
| 100 | ¥57.36730 | ¥5,736.73 |
| 250 | ¥56.55948 | ¥14,139.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥50.86756 | ¥127,168.90 |

