
LT1630HS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1630HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1630HS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1630HS8#PBF Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 30 MHz | Base Product Number |
Current - Input Bias 550 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1602AID | Texas Instruments | 145 | 296-28930-5-ND | ¥34.49000 | Similar |
| OPA1602AIDR | Texas Instruments | 946 | 296-44357-1-ND | ¥26.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.67000 | ¥119.67 |
| 10 | ¥94.41000 | ¥944.10 |
| 25 | ¥88.10200 | ¥2,202.55 |
| 100 | ¥81.16670 | ¥8,116.67 |
| 300 | ¥77.29967 | ¥23,189.90 |
| 500 | ¥75.86994 | ¥37,934.97 |
| 1,000 | ¥74.23033 | ¥74,230.33 |


