Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1602AID

DigiKey Part Number
296-28930-5-ND
Manufacturer
Manufacturer Product Number
OPA1602AID
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1602AID Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
2.6mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
20V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
35 MHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.48000¥34.48
10¥26.05800¥260.58
75¥22.05933¥1,654.45
150¥21.12920¥3,169.38
300¥20.36343¥6,109.03
525¥19.84503¥10,418.64
1,050¥19.30647¥20,271.79
2,550¥18.75367¥47,821.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.