



OPA1678IDRGR | |
|---|---|
DigiKey Part Number | 296-51488-2-ND - Tape & Reel (TR) 296-51488-1-ND - Cut Tape (CT) 296-51488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1678IDRGR |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1678IDRGR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥5.20200 | ¥52.02 |
| 25 | ¥4.67680 | ¥116.92 |
| 100 | ¥4.10040 | ¥410.04 |
| 250 | ¥3.82572 | ¥956.43 |
| 500 | ¥3.66046 | ¥1,830.23 |
| 1,000 | ¥3.52420 | ¥3,524.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.35603 | ¥10,068.09 |
| 6,000 | ¥3.27374 | ¥19,642.44 |
| 9,000 | ¥3.23250 | ¥29,092.50 |
| 15,000 | ¥3.18686 | ¥47,802.90 |
| 21,000 | ¥3.16017 | ¥66,363.57 |




