ONET4201LDRGET | ||
---|---|---|
DigiKey Part Number | 296-19278-2-ND - Tape & Reel (TR) 296-19278-1-ND - Cut Tape (CT) 296-19278-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ONET4201LDRGET | |
Description | IC LASER DRVR 4.25GB 3.6V 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ONET4201LDRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.09100 | ¥270.91 |
25 | ¥25.61320 | ¥640.33 |
100 | ¥22.19890 | ¥2,219.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.06060 | ¥5,265.15 |
500 | ¥18.89776 | ¥9,448.88 |
1,250 | ¥15.93782 | ¥19,922.28 |
2,500 | ¥15.14093 | ¥37,852.33 |