ONET4201PARGTT | ||
---|---|---|
DigiKey Part Number | 296-ONET4201PARGTTTR-ND - Tape & Reel (TR) 296-ONET4201PARGTTCT-ND - Cut Tape (CT) 296-ONET4201PARGTTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ONET4201PARGTT | |
Description | IC LIMITING 1 CIRCUIT 16VQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ONET4201PARGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 25 kHz | |
Current - Supply | 35mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥29.12700 | ¥291.27 |
25 | ¥27.53760 | ¥688.44 |
100 | ¥23.86460 | ¥2,386.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.64072 | ¥5,660.18 |
500 | ¥20.31534 | ¥10,157.67 |
1,250 | ¥17.13343 | ¥21,416.79 |
2,500 | ¥16.27677 | ¥40,691.92 |