ONET4211LDRGER | ||
---|---|---|
DigiKey Part Number | ONET4211LDRGER-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ONET4211LDRGER | |
Description | IC LASER DRVR 4.25GB 3.6V 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ONET4211LDRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 45 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.61561 | ¥37,846.83 |
6,000 | ¥12.14132 | ¥72,847.92 |