
MSPM0G3106SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3106SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G3106SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G3106SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3106SRHBR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3106SRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.20500 | ¥112.05 |
| 25 | ¥10.19800 | ¥254.95 |
| 100 | ¥9.08900 | ¥908.90 |
| 250 | ¥8.56020 | ¥2,140.05 |
| 500 | ¥8.24134 | ¥4,120.67 |
| 1,000 | ¥7.97895 | ¥7,978.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.65487 | ¥22,964.61 |
| 6,000 | ¥7.49623 | ¥44,977.38 |
| 9,000 | ¥7.41684 | ¥66,751.56 |

