MSP430FR2476TPT | ||
---|---|---|
DigiKey Part Number | 296-MSP430FR2476TPTTR-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR2476TPT | |
Description | IC MCU 16BIT 64.5KB FRAM 48LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR2476TPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥25.51500 | ¥255.15 |
25 | ¥24.12240 | ¥603.06 |
80 | ¥20.90613 | ¥1,672.49 |
250 | ¥19.83344 | ¥4,958.36 |
500 | ¥17.79656 | ¥8,898.28 |
1,000 | ¥15.00915 | ¥15,009.15 |
2,500 | ¥14.25872 | ¥35,646.80 |
5,000 | ¥13.72266 | ¥68,613.30 |