
LP-MSP430FR2476 | |
|---|---|
DigiKey Part Number | 296-53618-ND |
Manufacturer | |
Manufacturer Product Number | LP-MSP430FR2476 |
Description | DEVELOPMENT EMBEDDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430FR2476 LaunchPad™ MSP430FR2 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MSP430FR2476 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System LaunchPad |
Type MCU 16-Bit | Suggested Programming Environment Code Composer Studio, IAR EW |
Core Processor MSP430 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.44000 | ¥170.44 |




