MC33063AQDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-18690-2-ND - Tape & Reel (TR) 296-18690-1-ND - Cut Tape (CT) 296-18690-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC33063AQDRQ1 | |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33063AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.00440 | ¥275.11 |
100 | ¥9.37450 | ¥937.45 |
250 | ¥8.80236 | ¥2,200.59 |
500 | ¥7.70204 | ¥3,851.02 |
1,000 | ¥6.38168 | ¥6,381.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.94158 | ¥14,853.95 |
5,000 | ¥5.72152 | ¥28,607.60 |
12,500 | ¥5.50146 | ¥68,768.25 |