
LPV812DGKT | |
|---|---|
DigiKey Part Number | 296-45094-2-ND - Tape & Reel (TR) 296-45094-1-ND - Cut Tape (CT) 296-45094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV812DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV812DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0021V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 425nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.96000 | ¥26.96 |
| 10 | ¥20.21900 | ¥202.19 |
| 25 | ¥18.54000 | ¥463.50 |
| 100 | ¥16.69350 | ¥1,669.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.44052 | ¥3,360.13 |
| 500 | ¥13.12776 | ¥6,563.88 |

