LP5912Q1.1DRVTQ1 | ||
---|---|---|
DigiKey Part Number | 296-LP5912Q1.1DRVTQ1TR-ND - Tape & Reel (TR) 296-LP5912Q1.1DRVTQ1CT-ND - Cut Tape (CT) 296-LP5912Q1.1DRVTQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP5912Q1.1DRVTQ1 | |
Description | IC REG LINEAR 1.1V 500MA 6WSON | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP5912Q1.1DRVTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.29100 | ¥132.91 |
25 | ¥12.54040 | ¥313.51 |
100 | ¥10.68450 | ¥1,068.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.03248 | ¥2,508.12 |
500 | ¥8.77858 | ¥4,389.29 |
1,250 | ¥7.27368 | ¥9,092.10 |
2,500 | ¥6.77202 | ¥16,930.05 |
6,250 | ¥6.52122 | ¥40,757.62 |
12,500 | ¥6.27040 | ¥78,380.00 |