S1FLM-GS08 | ||
---|---|---|
DigiKey Part Number | S1FLM-GS08GITR-ND - Tape & Reel (TR) S1FLM-GS08GICT-ND - Cut Tape (CT) S1FLM-GS08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1FLM-GS08 | |
Description | DIODE GEN PURP 1KV 700MA DO219AB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 700mA Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥0.97690 | ¥97.69 |
500 | ¥0.79680 | ¥398.40 |
1,000 | ¥0.59116 | ¥591.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49735 | ¥1,492.05 |
6,000 | ¥0.47551 | ¥2,853.06 |
9,000 | ¥0.41125 | ¥3,701.25 |
30,000 | ¥0.40354 | ¥12,106.20 |
75,000 | ¥0.33414 | ¥25,060.50 |
150,000 | ¥0.32900 | ¥49,350.00 |