


LP3985ITLX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985ITLX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3985ITLX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3985ITLX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITLX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITLX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.64700 | ¥46.47 |
| 25 | ¥4.17760 | ¥104.44 |
| 100 | ¥3.66340 | ¥366.34 |
| 250 | ¥3.41828 | ¥854.57 |
| 500 | ¥3.27024 | ¥1,635.12 |
| 1,000 | ¥3.14851 | ¥3,148.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.99820 | ¥8,994.60 |
| 6,000 | ¥2.92460 | ¥17,547.60 |
| 9,000 | ¥2.88778 | ¥25,990.02 |
| 15,000 | ¥2.84694 | ¥42,704.10 |
| 21,000 | ¥2.82308 | ¥59,284.68 |

