LP3985IM5X-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LP3985IM5X-3.3/NOPBTR-ND - Tape & Reel (TR) LP3985IM5X-3.3/NOPBCT-ND - Cut Tape (CT) LP3985IM5X-3.3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP3985IM5X-3.3/NOPB | |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP3985IM5X-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.83200 | ¥95.80 |
100 | ¥3.06450 | ¥306.45 |
250 | ¥2.84568 | ¥711.42 |
500 | ¥2.40780 | ¥1,203.90 |
1,000 | ¥1.86057 | ¥1,860.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69643 | ¥5,089.29 |
6,000 | ¥1.58698 | ¥9,521.88 |
15,000 | ¥1.47753 | ¥22,162.95 |
30,000 | ¥1.40092 | ¥42,027.60 |