VSSAF522-M3/H | ||
---|---|---|
DigiKey Part Number | 112-VSSAF522-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF522-M3/HCT-ND - Cut Tape (CT) 112-VSSAF522-M3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSSAF522-M3/H | |
Description | DIODE SCHOTTKY 200V 2A DO221AC | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount DO-221AC (SlimSMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63800 | ¥46.38 |
100 | ¥3.22710 | ¥322.71 |
500 | ¥2.51962 | ¥1,259.81 |
1,000 | ¥2.04807 | ¥2,048.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.83080 | ¥6,407.80 |
7,000 | ¥1.73772 | ¥12,164.04 |
10,500 | ¥1.61360 | ¥16,942.80 |
24,500 | ¥1.57636 | ¥38,620.82 |