UCLAMP0506P.TCT | ||
---|---|---|
DigiKey Part Number | UCLAMP0506P.TCTTR-ND - Tape & Reel (TR) UCLAMP0506P.TCTCT-ND - Cut Tape (CT) UCLAMP0506P.TCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCLAMP0506P.TCT | |
Description | TVS DIODE 5VWM 11VC SLP1616P6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | UCLAMP0506P.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10470 | ¥410.47 |
500 | ¥3.42938 | ¥1,714.69 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59935 | ¥7,798.05 |
6,000 | ¥2.46256 | ¥14,775.36 |
9,000 | ¥2.28015 | ¥20,521.35 |
30,000 | ¥2.25757 | ¥67,727.10 |