


ADP223ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP223ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP223ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP223ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP223ACPZ-R7 |
Description | IC REG LINEAR POS ADJ 8-LFCSP-UD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP223ACPZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 450 µA |
Part Status Active | PSRR 76dB ~ 40dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 8-UFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 8-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.26V @ 300mA, 0.26V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP225ACPZ-R7 | Analog Devices Inc. | 6,311 | 505-ADP225ACPZ-R7CT-ND | ¥16.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥12.33100 | ¥123.31 |
| 25 | ¥11.23400 | ¥280.85 |
| 100 | ¥10.02320 | ¥1,002.32 |
| 250 | ¥9.44664 | ¥2,361.66 |
| 500 | ¥9.11022 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.45910 | ¥25,377.30 |
| 6,000 | ¥8.28614 | ¥49,716.84 |
| 9,000 | ¥8.19950 | ¥73,795.50 |







