LP3982IMMX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,107
Unit Price: ¥5.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,931
Unit Price: ¥8.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,815
Unit Price: ¥7.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥15.22259
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥15.22259
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥15.22259
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: ¥30.20000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3982IMMX-ADJ

DigiKey Part Number
296-36306-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3982IMMX-ADJ
Description
IC REG LIN POS ADJ 300MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3982IMMX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
220mV
Current - Output
Current - Quiescent (Iq)
270 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types