LP38853MR-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP38853MR-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38853MR-ADJ/NOPB |
Description | IC REG LIN POS ADJ 3A 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38853MR-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 80dB ~ 70dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥42.97600 | ¥429.76 |
95 | ¥35.21463 | ¥3,345.39 |
285 | ¥33.40860 | ¥9,521.45 |
570 | ¥29.97751 | ¥17,087.18 |
1,045 | ¥25.28228 | ¥26,419.98 |
2,565 | ¥24.01815 | ¥61,606.55 |